You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pole Slide DIP / SIP Switch, SMD, SPST, 24V DC, 25mA -
A6H2101
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- A6H2101
- Order Code:
- SW06665
- Product Range
- -
- Also Known As:
- A6H-2101, A6H 0037E
- Technical Datasheet:
- A6H2101 Datasheet
Product Overview
- Industry's lowest-class profile of 1.55mm
- 100MΩ Minimum insulation resistance
- 200mΩ Maximum contact resistance
- 1000 operations Minimum durability
- -20 to +70°C Operating temperature range
Applications
Industrial
Product Information
- :
- 2Circuits
- :
- Slide
- :
- Surface Mount
- :
- SPST
- :
- 24VDC
- :
- 25mA
- :
- -
- :
- DIP Unsealed
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.2464 (€2.76) | ( ) |
10+ | €2.0358 (€2.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.