You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pole DIP / SIP Switch, SMD, SPST, 24V DC, 25mA -
A6H2102
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- A6H2102
- Order Code:
- SW06666
- Product Range
- -
- Also Known As:
- A6H-2102, A6H 0040E
- Technical Datasheet:
- A6H2102 Datasheet
Product Overview
- 10µA at 3.5VDC Minimum permissible load
- 200mΩ Maximum contact resistance
- 100MΩ at 100VDC Minimum insulation resistance
- 300VAC Dielectric strength for 1 minute between terminals
- 30 to 500gf (0.3 to 4.9N) Operating force
- -20 to 70°C Ambient operating temperature
- 1000 Operations minimum mechanical service life
- 1000 Operations minimum electrical service life
Applications
Industrial
Product Information
- :
- 2Circuits
- :
- Slide
- :
- Surface Mount
- :
- SPST
- :
- 24VDC
- :
- 25mA
- :
- -
- :
- DIP Sealed
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.574 (€3.17) | ( ) |
10+ | €2.0358 (€2.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.