You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, Flat, SPNO - 

B3F-1000

B3F-1000 - Switch, Flat, SPNO
B3F-1000 - Switch, Flat, SPNO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B3F-1000
Order Code:
SW04726
Product Range
B3F
Also Known As:
B3F-1000, B3F 1000G
Technical Datasheet:
B3F-1000   Datasheet
See all Technical Docs

Product Range Selector (B3F)

See all from this product range

Product Overview

The Omron B3F series are tactile switches. These switches are available in 6mm × 6mm, 12mm × 12mm sizes with different models such as standard, side operated, long durability, high force and high reliability gold plated etc. The gold plated models have increased contact reliability, resistance to corrosive gas and insulation failure prevention for ion migration in harsh environments.
  • Extended mechanical/electrical durability
  • Flat type plunger
  • DIP terminals
  • SPST-NO contact configuration
  • Maximum switching capacity of 50mA at 24VDC
  • Ivory coloured actuator

Applications

Industrial, Power Management, Automation & Process Control

Product Information


:
Solder

:
B3F

:
Top Actuated

:
Through Hole

:
Round Button

:
50mA

:
100gf

:
24V

:
50mA at 24VDC

:
0.98N

:
6mm x 6mm

:
IP00

:
Non Illuminated

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

B3F-1000, B3F 1000G

10 In stock Need more?

???PF_PDP_RSP_SUP???

€0.2261 ( €0.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
5+ €0.2261 (€0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.1904 (€0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ €0.1666 (€0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --