You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tactile Switch, 260gf, 24V DC, 50mA -
B3F4005
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- B3F4005
- Order Code:
- SW06667
- Product Range
- B3F
- Also Known As:
- B3F-4005, B3FZ0040A
- Technical Datasheet:
- B3F4005 Datasheet
Product Range Selector (B3F)
See all from this product rangeProduct Overview
- Extended mechanical/electrical durability
- Taped radial type, vertical type and high force types are available
- Flat type and projected type plunger
- DIP terminals
- Operating force is 0.98N, 1.27N, 1.47N, 1.76N, 2.55N, 4.9N based on ordering
- SPST-NO contact configuration
- Maximum switching capacity of 50mA at 24VDC
- Type B32 key tops are available only for projected plunger models
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- B3F
- :
- Top Actuated
- :
- Through Hole
- :
- Round Button
- :
- 260gf
- :
- 50mA at 24VDC
- :
- 12mm x 12mm
- :
- IP00
- :
- Non Illuminated
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.2618 (€0.32) | ( ) |
25+ | €0.238 (€0.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.