You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, SMD, SPNO, 50mA - 

B3S-1000

B3S-1000 - Switch, SMD, SPNO, 50mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B3S-1000
Order Code:
SW04411
Product Range
B3S
Also Known As:
B3S-1000, B3SZ0008C
Technical Datasheet:
B3S-1000   Datasheet
See all Technical Docs

Product Range Selector (B3S)

See all from this product range

Product Overview

The B3S series from Omron are surface mount tactile switches for high contact reliability.
  • SMD switches for high density mounting and a sealed structure for high reliability
  • Sealed construction conforming to IP67 (IEC-60529) provides high contact reliability in locations exposed to dust or water
  • Ground terminal available to protect against static electricity
  • SPST-NO contact configuration
  • Switching capacity of 1 to 50mA at 5VDC to 24VDC
  • Maximum contact resistance of 100mohm
  • Minimum insulation resistance of 100Mohm
  • Ivory coloured actuator

Applications

Industrial, Power Management, Automation & Process Control

Product Information


:
Solder

:
B3S

:
50mA

:
24V

:
1.57N

:
Non Illuminated

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

B3S-1000, B3SZ0008C

5 In stock Need more?

???PF_PDP_RSP_SUP???

€0.5831 ( €0.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.5831 (€0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.4403 (€0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --