You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra Subminiature Lever Microswitch, SPDT, 30V DC, 1A -
D2FFL
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- D2FFL
- Order Code:
- SW06669
- Product Range
- D2F
- Also Known As:
- D2F-FL, D2FN1003M
- Technical Datasheet:
- D2FFL Datasheet
Product Range Selector (D2F)
See all from this product rangeProduct Overview
- Using insertion moulded terminals that prevents flux penetration
- Pin plunger, hinge roller lever, simulated roller lever actuators available
- Operating force is 1.47N, 0.74N based on ordering
- UL and CSA standard approved
- Switching capacity of 3A at 125VAC, 1A at 125VAC, 0.1A at 30VDC
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- Miniature
- :
- Lever
- :
- SPDT
- :
- Solder
- :
- 1A
- :
- 30VDC
- :
- D2F
- :
- 125VAC
- :
- 0.74N
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.3806 (€1.70) | ( ) |
25+ | €0.9477 (€1.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.