You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensor, Air Velocity, Mems, 0-4M/Sec -
D6FW-04A1
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- D6FW-04A1
- Order Code:
- SN36735
- Product Range
- D6F Series
- Also Known As:
- D6F-W04A1, D6F 0005A
- Technical Datasheet:
- D6FW-04A1 Datasheet
Product Range Selector (D6F Series)
See all from this product rangeProduct Overview
- Precision uni-directional air velocity detection with ±5% full-scale repeatable accuracy
- Integral passive Dust Segregation System (DSS) prevents contamination of sensor element
- Output signal amplified and temperature compensated
- User friendly - no adjustment necessary
Applications
Sensing & Instrumentation, Industrial
Product Information
- :
- MEMS Flow Sensor
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 10.8VDC
- :
- 26.4VDC
- :
- 5%
- :
- ± 5%
- :
- Air
- :
- -
- :
- -
- :
- -
- :
- Flange
- :
- -10°C
- :
- 60°C
- :
- D6F Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €72.2545 (€88.87) | ( ) |
5+ | €58.19 (€71.57) | ( ) |
10+ | €53.9005 (€66.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.