You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PCB Power Relay, SPST-NO, Non Latching, 12V DC, 16A - 

G2R-1A-E- DC12

G2R-1A-E- DC12 - PCB Power Relay, SPST-NO, Non Latching, 12V DC, 16A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
G2R-1A-E- DC12
Order Code:
SW06865
Product Range
G2R
Technical Datasheet:
G2R-1A-E- DC12   Datasheet
See all Technical Docs

Product Range Selector (G2R)

See all from this product range

Product Overview

The G2R-1A-E-DC12 is a PCB Power Relay with 12V coil voltage. Special design construction prevents flux from penetrating into the relay housing, for example, due to capillary action up the terminals when the relay is soldered onto a PCB. This type of relay also cannot be immersion-cleaned.
  • Single side stable
  • Flux protection
  • 8mm/8m Clearance and Creepage Distance
  • Safety-oriented Design with Dielectric Strength of 5000V between Coil and Contacts
  • 10000V Surge Resistance
  • High capacity

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics

Product Information


:
SPST-NO

:
12VDC

:
16A

:
G2R

:
Through Hole

:
Non Latching

:
250VAC

:
Solder

:
30VDC

:
Silver Alloy

:
275ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

63 In stock Need more?

???PF_PDP_RSP_SUP???

€3.2606 ( €4.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.2606 (€4.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €2.2134 (€2.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --