You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Relay, G2RL Series, Power, Non Latching, DPDT, 24 VDC, 8 A -
G2RL-24 DC24
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G2RL-24 DC24
- Order Code:
- SW06888
- Product Range
- G2RL
- Technical Datasheet:
- G2RL-24 DC24 Datasheet
Product Range Selector (G2RL)
See all from this product rangeProduct Overview
- Class B or class F insulation systems available
- Available in flux protection and fully sealed enclosure types
- SPST-NO, SPDT, DPST-NO, DPDT contact configurations
- UL, CSA and VDE standards approved
- Non latching coil type
- Low coil power of 400mW
- CV version available with 16A contact current, pinning 5mm, switching at 105°C
- Available in 8A, 12A and 16A switching current based on models
- Selectable coil voltage of 5VDC, 12VDC, 24VDC, 48VDC
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Product Information
- :
- DPDT
- :
- 24VDC
- :
- 8A
- :
- G2RL
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Nickel
- :
- 1.44kohm
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.1297 (€3.85) | ( ) |
10+ | €2.38 (€2.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.