You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, PCB, SPCO, 24V dc -
G5V-1 24DC
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G5V-1 24DC
- Order Code:
- SW03291
- Product Range
- G5V-1
- Also Known As:
- G5V-1 24DC, G5V 8005E
- Technical Datasheet:
- G5V-1 24DC Datasheet
Product Range Selector (G5V-1)
See all from this product rangeProduct Overview
- SPDT contact configuration
- Selectable DC coil voltage of 3VDC, 5VDC, 6VDC, 9VDC, 12VDC and 24VDC
- Maximum switching capacity of 0.5A at 125VAC and 1A at 24VDC
- UL and CSA approvals
- High sensitivity of 150mW nominal power consumption
- 10mm x 7.5mm x 12.5mm (H x W x L) size
- Conforms to FCC part 68 requirements for coil to contacts
- Fully sealed construction
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Product Information
- :
- 24VDC
- :
- SPDT
- :
- 1A
- :
- G5V-1
- :
- Through Hole
- :
- Non Latching
- :
- Solder
- :
- 125VAC
- :
- 60VDC
- :
- Silver Gold
- :
- 3.84kohm
Technical Documents (1)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0944 (€2.58) | ( ) |
10+ | €1.9635 (€2.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.