You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, PCB, DPCO, 12V dc -
G5V-2 12DC
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G5V-2 12DC
- Order Code:
- SW03294
- Product Range
- G5V-2
- Also Known As:
- G5V-2 12DC, G5V 8030F
- Technical Datasheet:
- G5V-2 12DC Datasheet
Product Range Selector (G5V-2)
See all from this product rangeProduct Overview
- DIL terminal layout
- Wide switching power of 10μA to 2A
- Fully sealed type relays standardized with bifurcated crossbar contacts
- Highly reliable in addition to its high environment resistance
- Impulse withstand voltage of 1,500V for 10 x 160μs between coil and contacts
- UL and CSA standard approved
- DPDT contact configuration
- Maximum switching capacity of 0.5A at 125VAC and 2A or 1A at 30VDC
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- 12VDC
- :
- DPDT
- :
- 2A
- :
- G5V-2
- :
- Through Hole
- :
- Non Latching
- :
- PC Pin
- :
- 125V
- :
- 125V
- :
- Silver Gold Alloy
- :
- 288ohm
Technical Documents (1)
Also Known As
41 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 14/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
30 more will be available week commencing 14/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.2848 (€2.81) | ( ) |
10+ | €1.8921 (€2.33) | ( ) |
50+ | €1.7493 (€2.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.