You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Signal Relay, DPDT, Non Latching, 3V DC, 1A -
G6K-2G-Y DC3
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G6K-2G-Y DC3
- Order Code:
- SW06889
- Product Range
- G6K
- Also Known As:
- G6K-2G-Y DC3, G6K 3023C
- Technical Datasheet:
- G6K-2G-Y DC3 Datasheet
Product Range Selector (G6K)
See all from this product rangeProduct Overview
- Low profile of 5.2mm improves mounting efficiency
- Consumes approximately 70% power of a conventional OMRON model and operates at current of 100mW
- DPDT contact configuration
- Ensures a dielectric strength of 1,500VAC and conforms to FCC part 68
- Selectable DC coil voltage of 5VDC, 6DC, 9VDC, 12VDC, 24VDC, 48VDC
- Standard model conforms to UL/CSA standards, certified by BSI
- Impulse withstand voltage of 2,500V for 2 × 10μs by optimizing distance between coil and contacts
- Single side stable and single winding latching model
- Maximum switching capacity of 1A at 125VAC, 60VDC
- Rated carry current of 2A
Applications
Industrial, Power Management, Automation & Process Control, Security, Test & Measurement, Building Automation, Consumer Electronics
Product Information
- :
- 3VDC
- :
- DPDT
- :
- 1A
- :
- G6K
- :
- Surface Mount
- :
- Non Latching
- :
- Solder
- :
- -
- :
- 30V
- :
- Silver Gold
- :
- 91ohm
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8675 (€4.76) | ( ) |
10+ | €2.9988 (€3.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.