You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Signal Relay, DPDT, Non Latching, 5V DC, 1A - 

G6K-2PY DC5

G6K-2PY  DC5 - Signal Relay, DPDT, Non Latching, 5V DC, 1A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
G6K-2PY DC5
Order Code:
SW06960
Product Range
G6K
Also Known As:
G6K-2P-Y DC5, G6K 3012H
Technical Datasheet:
G6K-2PY DC5   Datasheet
See all Technical Docs

Product Range Selector (G6K)

See all from this product range

Product Overview

The G6K-2PY 5DC is a 2-pole Surface-mount Relay with DC coil, G6K series. DPST (2CO) contact configuration, PCB terminals. Subminiature model as small as 5.2 (H) x 6.5 (W) x 10mm (L) is ideal for high-density mounting. Low profile of 5.2mm improves mounting efficiency. Lightweight of 0.7g contributes to higher speed mounting. Consumes approximately 70% the power of a conventional OMRON model and operates at a current that is as low as 100mW. Surface mounting terminal models incorporate an unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
  • Single-side stable relay
  • Fully sealed enclosure
  • DPDT contact configuration
  • Ensures a dielectric strength of 1,500VAC and conforms to FCC part 68
  • Selectable DC coil voltage of 5VDC, 6DC, 9VDC, 12VDC, 24VDC, 48VDC
  • Standard model conforms to UL/CSA standards, certified by BSI
  • Impulse withstand voltage of 2,500V for 2 × 10μs by optimizing distance between coil and contacts
  • Single side stable and single winding latching model
  • Maximum switching capacity of 1A at 125VAC, 60VDC
  • Rated carry current of 2A

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics, Security, Test & Measurement, Communications & Networking

Product Information


:
5VDC

:
DPDT

:
1A

:
G6K

:
Through Hole

:
Non Latching

:
Solder

:
-

:
30V

:
Silver Gold

:
237ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

G6K-2P-Y DC5, G6K 3012H

13 In stock Need more?

???PF_PDP_RSP_SUP???

€4.1888 ( €5.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.1888 (€5.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €2.975 (€3.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --