You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, Signal, PCB, DPDT, 12V dc -
G6S-2 DC12
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G6S-2 DC12
- Order Code:
- SW04918
- Product Range
- G6S
- Technical Datasheet:
- G6S-2 DC12 Datasheet
Product Range Selector (G6S)
See all from this product rangeProduct Overview
- Single-side stable relay
- Fully sealed enclosure
- High dielectric strength of 2,000VAC and impulse withstand voltage between coil and contacts
- High sensitivity with 140mW rated power consumption
- Applicable to IRS using heat resistant material
- Standard model conforms to UL/CSA standards
- Space saving inside L terminal
- BSI (EN60950) certified models available (-Y type)
- Selectable DC coil voltage of 3VDC, 4.5VDC, 5VDC, 12VDC, 24VDC
- Maximum switching capacity is 2A at 250VAC, 220VDC
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Security, Audio, Communications & Networking
Product Information
- :
- 12VDC
- :
- DPDT
- :
- 2A
- :
- G6S
- :
- Through Hole
- :
- Non Latching
- :
- Solder
- :
- -
- :
- 30V
- :
- Silver Gold
- :
- 1.028kohm
Technical Documents (2)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.1654 (€3.89) | ( ) |
10+ | €2.3562 (€2.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.