You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, DPCO, 12V dc -
MY2 12DCS
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION OMRON INDUSTRIAL AUTOMATION
- Manufacturer Part No:
- MY2 12DCS
- Order Code:
- SW03474
- Product Range
- MY
- Technical Datasheet:
- MY2 12DCS Datasheet
Product Range Selector (MY)
See all from this product rangeProduct Overview
- DPDT and 4PDT contact configurations, gold-clad contacts (MY4)
- Mechanical and LED indication
- Push to test button momentary and lockable
- Labelling facility
- Hermetically sealed (MYH) and latching (MY2K) and PCB types available
- Selectable DC coil voltage of 6VDC, 12VDC, 24VDC, 48VDC, 110VDC
- Selectable AC coil voltage of 6VAC, 12VAC, 24VAC, 48/50VAC, 100/120VAC, 220/240VAC
- Maximum switching capacity of 10A, 5A at 250VAC and 125VDC
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- DPDT
- :
- 12VDC
- :
- 10A
- :
- MY
- :
- Socket
- :
- Non Latching
- :
- 250VAC
- :
- Quick Connect
- :
- 30VDC
- :
- Silver
- :
- 160ohm
- :
- CSA, UL
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.567 (€9.31) | ( ) |
10+ | €6.762 (€8.32) | ( ) |
50+ | €5.98 (€7.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.