You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Relay, Non Latching, 4PDT, 110V AC, 5A -
MY4 02 110/120AC
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION OMRON INDUSTRIAL AUTOMATION
- Manufacturer Part No:
- MY4 02 110/120AC
- Order Code:
- SW06861
- Product Range
- MY
- Technical Datasheet:
- MY4 02 110/120AC Datasheet
Product Range Selector (MY)
See all from this product rangeProduct Overview
- MY(S) series miniature power relay with 4PDT contact form and AC coil
- Standard model
- Versatile plug-in relay without LED indicator
- PCB terminals
- Reduces wiring work by 60% when combined with PYF-PU push-in plus socket
- 2.6mm wide pins offer higher conductivity and less temperature increase
- Compact design, superb performance
- High shock resistance reduces malfunctions for unexpected external shocks
- High electrical durability
Product Information
- :
- 4PDT
- :
- 110VAC
- :
- 5A
- :
- MY
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Quick Connect
- :
- 30VDC
- :
- Silver Alloy
- :
- 4.43kohm
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.3998 (€15.25) | ( ) |
5+ | €8.7703 (€10.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.