You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, Plug-In, 4PCO, 48V dc -
MY4 48VDC (S)
- Manufacturer:
- OMRON INDUSTRIAL AUTOMATION OMRON INDUSTRIAL AUTOMATION
- Manufacturer Part No:
- MY4 48VDC (S)
- Order Code:
- SW03484
- Product Range
- MY
- Technical Datasheet:
- MY4 48VDC (S) Datasheet
Product Range Selector (MY)
See all from this product rangeProduct Overview
- Provided with nameplate
- Mechanical and LED indication
- Push to test button momentary and lockable
- Labelling facility
- Hermetically sealed (MYH) and latching (MY2K) and PCB types available
- Selectable DC coil voltage of 6VDC, 12VDC, 24VDC, 48VDC, 110VDC
- Selectable AC coil voltage of 6VAC, 12VAC, 24VAC, 48/50VAC, 100/120VAC, 220/240VAC
- Maximum switching capacity of 10A, 5A at 250VAC and 125VDC
- High electrical durability
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- 4PDT
- :
- 48VDC
- :
- 5A
- :
- MY
- :
- Socket
- :
- Non Latching
- :
- 250VAC
- :
- Quick Connect
- :
- 30VDC
- :
- Silver Alloy
- :
- 2.56kohm
- :
- CSA, UL
Technical Documents (1)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.5557 (€11.75) | ( ) |
10+ | €8.9488 (€11.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.