You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Microswitch, Broad Plunger -
D2F
- Manufacturer:
- OMRON OMRON
- Manufacturer Part No:
- D2F
- Order Code:
- SW02692
- Product Range
- D2F
- Also Known As:
- D2F, D2FN1000F
- Technical Datasheet:
- D2F Datasheet
Product Range Selector (D2F)
See all from this product rangeProduct Overview
- Using insertion moulded terminals that prevents flux penetration
- Incorporating a snapping mechanism made with two highly precise split springs that ensures long durability
- UL and CSA standard approved
- IP40 Protection rating
- 100MΩ at 500VDC Minimum insulation resistance
- 100mΩ Maximum contact resistance (initial value)
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- Snap Action
- :
- Plunger
- :
- SPDT
- :
- Solder
- :
- 3A
- :
- 30VDC
- :
- D2F
- :
- 125VAC
- :
- 150gf
Technical Documents (1)
Also Known As
242 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.9594 (€1.18) | ( ) |
10+ | €0.7137 (€0.88) | ( ) |
100+ | €0.5733 (€0.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.