You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hinge Roller Lever Miniature Microswitch, SPDT, 250V AC, 16A -
D3V-166-1C5
- Manufacturer:
- OMRON OMRON
- Manufacturer Part No:
- D3V-166-1C5
- Order Code:
- SW02161
- Product Range
- D3V
- Also Known As:
- D3V-166-1C5, D3VM0515M
- Technical Datasheet:
- D3V-166-1C5 Datasheet
Product Range Selector (D3V)
See all from this product rangeProduct Overview
- Silver alloy contact
- 100MΩ at 500VDC Minimum insulation resistance
- 30mΩ Maximum contact resistance
- IP40 Protection rating
Applications
Industrial
Product Information
- :
- Miniature
- :
- Hinge Roller Lever
- :
- SPDT
- :
- Quick Connect
- :
- 16A
- :
- 250V
- :
- D3V
- :
- 250V
- :
- 1.23N
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.1543 (€1.42) | ( ) |
10+ | €1.1067 (€1.36) | ( ) |
50+ | €1.0591 (€1.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.