You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Microswitch, V4 PCB Roller Lever -
SS-5GL2D
- Manufacturer:
- OMRON OMRON
- Manufacturer Part No:
- SS-5GL2D
- Order Code:
- SW02700
- Product Range
- SS
- Also Known As:
- SS-5GL2D, SS5M0015F
- Technical Datasheet:
- SS-5GL2D Datasheet
Product Range Selector (SS)
See all from this product rangeProduct Overview
- Switching capacity of 10.1A at 250VAC, 5A at 125VAC, 0.1A at 30VDC
- Pin plunger, hinge, long hinge, simulated roller , hinge roller lever actuators available
- Solder, quick connect, PCB terminals available
- Operating force is 0.06N, 0.12N, 1.47N, 0.49N, 0.25N, 0.16N, 0.08N, 0.39N based on ordering
- SPDT, SPST-NC, SPST-NO contact configuration
- Two split springs ensure a high stability and durability
Applications
Industrial, Power Management, Automation & Process Control, Security
Product Information
- :
- Snap Action
- :
- Hinge Roller Lever
- :
- SPDT
- :
- PC Pin
- :
- 5A
- :
- 250VDC
- :
- SS
- :
- 125V
- :
- 1.47N
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.6898 (€2.08) | ( ) |
5+ | €1.3804 (€1.70) | ( ) |
100+ | €1.0591 (€1.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.