You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Microswitch, Pin Plunger -
Z-15G-B7 SEV+
- Manufacturer:
- OMRON OMRON
- Manufacturer Part No:
- Z-15G-B7 SEV+
- Order Code:
- SW02712
- Product Range
- -
- Technical Datasheet:
- Z-15G-B7 SEV+ Datasheet
Product Overview
- Cost efficient basic plastic housing for subassemblies
- Large switching capacity of 15A with high repeat accuracy
- Standard models for micro loads is available
- Moulded terminal type models incorporating safety terminal protective cover available
- Variety of actuators available
Applications
Industrial, Power Management, Automation & Process Control, Safety
Product Information
- :
- Snap Action
- :
- Plunger
- :
- SPDT
- :
- Screw
- :
- 15A
- :
- 250VDC
- :
- -
- :
- -
- :
- 350gf
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.6525 (€11.87) | ( ) |
5+ | €9.0207 (€11.10) | ( ) |
50+ | €8.2485 (€10.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.