You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A -
1N4148TR
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- 1N4148TR
- Order Code:
- SC17876
- Product Range
- 1N4148 Series
- Technical Datasheet:
- 1N4148TR Datasheet
Product Range Selector (1N4148 Series)
See all from this product rangeProduct Overview
- Forward surge current of 4A at pulse width 1µs and 1A at pulse width 1s
- Maximum repetitive reverse voltage of 100V
- Power dissipation is 500mW
- Operating junction temperature of 175°C
- Forward voltage of 1V at 10mA
- Reverse recovery time of 4ns
Product Information
- :
- Single
- :
- 100V
- :
- 200mA
- :
- 1V
- :
- 4ns
- :
- 4A
- :
- 175°C
- :
- DO-35 (DO-204AH)
- :
- 2Pins
- :
- Through Hole
- :
- 1N4148 Series
- :
- -
Technical Documents (2)
649 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.0595 (€0.07) | ( ) |
20+ | €0.0357 (€0.04) | ( ) |
100+ | €0.0119 (€0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.