You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Schottky Rectifier, General Purpose, 40 V, 1 A, Single, DO-41 (DO-204AL), 2 Pins, 600 mV -
1N5819G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- 1N5819G
- Order Code:
- SC17502
- Product Range
- 1N5819
- Technical Datasheet:
- 1N5819G Datasheet
Product Range Selector (1N5819)
See all from this product rangeProduct Overview
- Cathode indicated by polarity band
- Extremely low forward voltage
- Low stored charge and majority carrier conduction
- Low power loss and high efficiency
- 48V Non-repetitive peak reverse voltage
- 28V RMS reverse voltage
- 80°C/W Junction-to-ambient thermal resistance
Applications
Power Management, Safety
Product Information
- :
- 40V
- :
- 1A
- :
- Single
- :
- DO-41 (DO-204AL)
- :
- 2Pins
- :
- 600mV
- :
- 25A
- :
- 125°C
- :
- Through Hole
- :
- 1N5819
- :
- -
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.1428 (€0.18) | ( ) |
10+ | €0.1309 (€0.16) | ( ) |
100+ | €0.1309 (€0.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.