You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thyristor, 16A, 800V, TO220 - 

2N6405G

2N6405G - Thyristor, 16A, 800V, TO220

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
2N6405G
Order Code:
SC07554
Product Range
-
Technical Datasheet:
2N6405G   Datasheet
See all Technical Docs

Product Overview

The 2N6405G is a 3-pin Reverse Blocking Thyristor for half-wave AC control applications, such as wherever solid-state devices are needed. The 2N6400 series thyristor has glass passivated junctions with centre gate geometry for greater parameter uniformity and stability.
  • Small, rugged and thermo pad construction for low thermal resistance
  • High heat dissipation and durability

Applications

Motor Drive & Control, Lighting, Power Management

Product Information


:
800V

:
30mA

:
10A

:
16A

:
TO-220AB

:
3Pins

:
160A

:
40mA

:
1.5V

:
125°C

:
Through Hole

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€1.3915 ( €1.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.3915 (€1.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.2765 (€1.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €1.1155 (€1.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --