You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Signal Diode, Single, 75 V, 200 mA, 1.25 V, 6 ns, 500 mA -
BAS16LT1G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- BAS16LT1G
- Order Code:
- SC11275
- Product Range
- BAS16L Series
- Technical Datasheet:
- BAS16LT1G Datasheet
Product Range Selector (BAS16L Series)
See all from this product rangeProduct Overview
Applications
Automotive, Signal Processing
Product Information
- :
- Single
- :
- 75V
- :
- 200mA
- :
- 1.25V
- :
- 6ns
- :
- 500mA
- :
- 150°C
- :
- SOT-23
- :
- 3Pins
- :
- Surface Mount
- :
- BAS16L Series
- :
- AEC-Q101
Technical Documents (2)
89 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 1000+
- 3000+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.0211 (€0.03) | ( ) |
100+ | €0.0164 (€0.02) | ( ) |
1000+ | €0.014 (€0.02) | ( ) |
3000+ | €0.0117 (€0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.