You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Switching Small Signal Diode, 70V, 215mA, 1.25V, 3us, 500mA -
BAV199LT1G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- BAV199LT1G
- Order Code:
- SC17732
- Product Range
- BAV19
- Technical Datasheet:
- BAV199LT1G Datasheet
Product Range Selector (BAV19)
See all from this product rangeProduct Overview
- Medium speed switching times
- AEC-Q101 qualified and PPAP capable
- Pb-free, halogen free/BFR free
Product Information
- :
- Single Pair Series
- :
- 70V
- :
- 215mA
- :
- 1.25V
- :
- 3µs
- :
- 500mA
- :
- 150°C
- :
- SOT-23
- :
- 3Pins
- :
- Surface Mount
- :
- BAV19
- :
- AEC-Q101
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.069 (€0.08) | ( ) |
20+ | €0.046 (€0.06) | ( ) |
100+ | €0.0345 (€0.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.