You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Zener Single Diode, 15 V, 225 mW, SOT-23, 3 Pins, 150 °C, Surface Mount - 

BZX84C15LT1G

BZX84C15LT1G - Zener Single Diode, 15 V, 225 mW, SOT-23, 3 Pins, 150 °C, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
BZX84C15LT1G
Order Code:
SC17961
Product Range
BZX84CxxxLT1G

Product Range Selector (BZX84CxxxLT1G)

See all from this product range

Product Overview

The BZX84C15LT1G is a Zener Diode with a void-free transfer-molded thermosetting plastic case and easily solderable corrosion-resistant finish. This device is designed to provide voltage regulation with minimum space requirement. It is suitable for applications such as cellular phones, hand held portable and high density PC boards.
  • Cathode indicated by polarity band
  • UL94V-0 Flammability rating
  • 0.05μA at 10.5V Maximum reverse leakage current

Applications

Consumer Electronics, Portable Devices, Computers & Computer Peripherals

Product Information


:
15V

:
225mW

:
SOT-23

:
3Pins

:
150°C

:
Surface Mount

:
BZX84CxxxLT1G

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€0.0805 ( €0.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ €0.0805 (€0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ €0.0345 (€0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.023 (€0.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --