You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD Protection Device, 10.4V, SOD-923, 3.3V, 150mW - 

ESD9X3.3ST5G

ESD9X3.3ST5G - ESD Protection Device, 10.4V, SOD-923, 3.3V, 150mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
ESD9X3.3ST5G
Order Code:
SC18158
Product Range
ESD
Technical Datasheet:
ESD9X3.3ST5G   Datasheet
See all Technical Docs

Product Range Selector (ESD)

See all from this product range

Product Overview

ESD9X3.3ST5G is a ESD protection diode. It is designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage and fast response time provide best in class protection on designs that are exposed to ESD. Because of its small size, it is suited for use in cellular phones, MP3 players, digital cameras and many other portable applications where board space comes at a premium.
  • Working peak reverse voltage is 3.3V
  • Maximum reverse leakage current is 100nA
  • Low capacitance of 15pF
  • Low clamping voltage
  • Small body outline dimension is 0.039" x 0.024" (1.0 x 0.60mm)
  • Low body height of 0.016" (0.4 mm)
  • Response time is 1 ns
  • IEC61000−4−2 Level 4 ESD protection

Product Information


:
10.4V

:
SOD-923

:
2Pins

:
3.3V

:
150mW

:
ESD

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

6 In stock Need more?

???PF_PDP_RSP_SUP???

€0.184 ( €0.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.184 (€0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ €0.1035 (€0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.069 (€0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --