You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Integrated Load Switch, DMOS, High Side, Active High, 1 Output, 20V, 1A, SSOT-6 -
FDC6324L
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FDC6324L
- Order Code:
- SC18560
- Product Range
- -
- Technical Datasheet:
- FDC6324L Datasheet
Product Overview
- High density cell design for extremely low on-resistance
- VON/OFF Zener protection for ESD ruggedness
- 6kV human body model
Product Information
- :
- High Side
- :
- 1Channels
- :
- 20V
- :
- 1A
- :
- -
- :
- SSOT
- :
- 6Pins
- :
- No
- :
- Active High
- :
- 1Outputs
- :
- -55°C
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3094 (€0.38) | ( ) |
10+ | €0.238 (€0.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.