You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Load Switch, IntelliMAX, High Side, Active High, 5.5V, 0.8A, SOT-23-5 -
FPF2123
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FPF2123
- Order Code:
- SC18554
- Product Range
- -
- Technical Datasheet:
- FPF2123 Datasheet
Product Overview
- Input voltage range from 1.8V to 5.5V
- Controlled turn-on
- Adjustable current limit from 0.15A to 1.5A
- Undervoltage lockout and thermal shutdown
- Shutdown current is less than 2μA
- Fast current limit response time
- Fault blanking reverse current blocking
- 3μs to moderate overcurrent
- Ambient operating temperature from -40°C to 85°C
- On-resistance (Ron) of 125mohm at TA = 25°C
Applications
Power Management, Consumer Electronics, Portable Devices, Communications & Networking, Wireless
Product Information
- :
- High Side
- :
- 1Channels
- :
- 5.5V
- :
- 800mA
- :
- 0.125ohm
- :
- SOT-23
- :
- 5Pins
- :
- Yes
- :
- Active High
- :
- 1Outputs
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €0.5865 (€0.72) | ( ) |
| 10+ | €0.506 (€0.62) | ( ) |
| 100+ | €0.368 (€0.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























