You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Linear Voltage Regulator, Adjustable, 40V Primary Input, 1.2V to 37V / 1.5A, TO-263-3 -
LM317BD2TG
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- LM317BD2TG
- Order Code:
- SC16368
- Product Range
- -
- Technical Datasheet:
- LM317BD2TG Datasheet
Product Overview
- Internal thermal overload protection
- Internal short-circuit current limiting constant with temperature
- Output transistor safe area compensation
- Floating operation for high voltage applications
- Eliminates stocking many fixed voltages
Applications
Industrial, Power Management
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- -
- :
- 1.2V
- :
- 37V
- :
- -
- :
- 40V
- :
- -
- :
- 1.5A
- :
- 1.5A
- :
- 0
- :
- 3Pins
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.9877 (€1.21) | ( ) |
10+ | €0.5712 (€0.70) | ( ) |
100+ | €0.5236 (€0.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.