You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, 750kHz, 0.3V/us, 3V to 32V, +/- 1.5V to +/- 16V, TSOP, 5 Pins -
LM321SN3T1G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- LM321SN3T1G
- Order Code:
- SC17163
- Product Range
- -
- Technical Datasheet:
- LM321SN3T1G Datasheet
Product Overview
- Short circuit protected outputs, true differential input stage
- Low input bias currents, internally compensated, single and split supply operation
- Offset voltage is 0.3mV typ (VS = 5V, VCM = VEE to VCC -1.7V, TA = 25°C)
- Offset voltage drift vs temp is 7µV/°C typ (TA = -40°C to 85°C)
- Common mode rejection ratio is 85dB typ (VCM = VEE to VCC – 1.7V, TA = +25°C)
- Gain bandwidth product is 750KHz typ (CL = 25pF, RL to VCC, TA = +25°C)
- Gain margin is 14dB typ (CL = 25pF, TA = +25°C), slew rate is 0.3V/µs typ (CL = 25pF, TA = +25°C)
- Power supply rejection ratio is 100dB typ (VS = 5V to 32V, TA = +25°C)
- Quiescent current is 0.25mA typ (No load, TA = +25°C, RL = 10kohm, -VS = 5V)
- TSOP-5 package, operating temperature range from -40 to +125°C
Product Information
- :
- 1Channels
- :
- 750kHz
- :
- 0.3V/µs
- :
- 3V to 32V, ± 1.5V to ± 16V
- :
- TSOP
- :
- 5Pins
- :
- General Purpose
- :
- -
- :
- 300µV
- :
- -10nA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.5236 (€0.64) | ( ) |
10+ | €0.3808 (€0.47) | ( ) |
100+ | €0.1071 (€0.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.