You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LDO Fixed Voltage Regulator, 6V to 30V Input, 350mV Drop, 5V / 0.1A Out, TO-92-3 -
LP2950ACZ-5.0G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- LP2950ACZ-5.0G
- Order Code:
- SC16296
- Product Range
- LP2950
- Technical Datasheet:
- LP2950ACZ-5.0G Datasheet
Product Range Selector (LP2950)
See all from this product rangeProduct Overview
- Fixed output voltage of 5V
- Initial output voltage tolerance of 0.5%
- Dropout voltage of 350mV at IO = 100mA
- Extremely tight line and load regulation
- Requires only 1µF output capacitor for stability
- Internal current and thermal limiting
- Line regulation (Vin = VO(nom) 1.0V to 30V) of 0.04%
- Load regulation (IO = 100µA to 100mA) of 0.05%
- Output noise voltage (10Hz to 100KHz) of 126µVrms at CL = 1.0µF and 56µVrms at CL = 100µF
- Operating ambient temperature range from -40° to +125°C
Applications
Power Management, Industrial, Consumer Electronics
Product Information
- :
- Fixed
- :
- 6V
- :
- 30V
- :
- 1Outputs
- :
- 5V
- :
- 5V
- :
- -
- :
- -
- :
- Positive Output
- :
- 100mA
- :
- 350mV
- :
- 350mV
- :
- Through Hole
- :
- 0
- :
- 3Pins
- :
- -40°C
- :
- 125°C
- :
- LP2950
- :
- -
Technical Documents (2)
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.6188 (€0.76) | ( ) |
50+ | €0.4879 (€0.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.