You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LDO Voltage Regulator, Adjustable, 30V in, 350mV drop, 1.25V to 29V/100mA out, SOIC-8 -
LP2951ACDR2G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- LP2951ACDR2G
- Order Code:
- SC16348
- Product Range
- -
- Technical Datasheet:
- LP2951ACDR2G Datasheet
Product Overview
- Internal current and thermal limiting protection
- Maximum input voltage of 30VDC and 0.5% output voltage tolerance
- Dropout voltage of 30mV at IO = 100µA and 350mV at IO = 100mA
- Extremely tight line and load regulation
- Requires only 1µF output capacitor for stability
- Internal current and thermal limiting
- Operating ambient temperature range from -40°C to 125°C
- Line regulation of 0.04% (Vin=VO(nom) 1V to 30V) and load regulation of 0.05% (IO=100µA to 100mA)
- Output noise voltage of 126µVrms (10Hz to 100KH, CL = 1µF)
- Supply bias current of 93µA at IO = 100µA and 4mA at IO = 100mA
Applications
Power Management, Industrial, Consumer Electronics
Product Information
- :
- Adjustable
- :
- -
- :
- 30V
- :
- 1Outputs
- :
- -
- :
- 1.25V
- :
- 29V
- :
- Positive Output
- :
- 100mA
- :
- 100mA
- :
- 350mV
- :
- 350mV
- :
- Surface Mount
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (3)
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.4998 (€0.61) | ( ) |
50+ | €0.3808 (€0.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.