You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Schottky Rectifier, General Purpose, 10 V, 2 A, Single, DO-214AC (SMA), 2 Pins, 350 mV -
MBRA210LT3G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MBRA210LT3G
- Order Code:
- SC17504
- Product Range
- MBRA2
- Technical Datasheet:
- MBRA210LT3G Datasheet
Product Range Selector (MBRA2)
See all from this product rangeProduct Overview
- Polarity band indicates cathode lead
- All external surfaces corrosion-resistant
- Ultra-low VF
- 1st in the market place with a 10VR Schottky rectifier
- Ideal for automated handling
- Highly stable oxide passivated junction
- Guard-ring for over voltage protection
- Optimized for low forward-voltage
- AEC-Q101 qualified and PPAP capable
- UL94V-0 Flammability rating
Applications
Power Management, Automotive, Industrial
Product Information
- :
- 10V
- :
- 2A
- :
- Single
- :
- DO-214AC (SMA)
- :
- 2Pins
- :
- 350mV
- :
- 160A
- :
- 125°C
- :
- Surface Mount
- :
- MBRA2
- :
- AEC-Q101
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.368 (€0.45) | ( ) |
10+ | €0.299 (€0.37) | ( ) |
100+ | €0.253 (€0.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.