You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Linear Voltage Regulator - 

MC7812ACTG

MC7812ACTG - Linear Voltage Regulator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MC7812ACTG
Order Code:
SC12749
Product Range
7812 Voltage Regulators

Product Range Selector (7812 Voltage Regulators)

See all from this product range

Product Overview

The MC7812ACTG is a Linear Voltage Regulator for a wide variety of applications including local, on-card regulation. Regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat sinking they can deliver output currents in excess of 1.0A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.
  • No external components required
  • Internal thermal overload protection
  • Internal short-circuit current limiting
  • Output transistor safe-area compensation
  • Output voltage offered in 1.5, 2 and 4% tolerance

Applications

Motor Drive & Control

Product Information


:
Fixed

:
1Outputs

:
12V

:
12V

:
-

:
-

:
19V

:
35V

:
7812 Voltage Regulators

:
1A

:
1A

:
TO-220

:
3Pins

:
Through Hole

:
0°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

17 In stock Need more?

???PF_PDP_RSP_SUP???

€0.4879 ( €0.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.4879 (€0.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.3094 (€0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.2499 (€0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --