You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Linear Voltage Regulator, Fixed, 14V to 35V In, 12V / 500mA Out, TO-252-3 -
MC78M12CDTRKG
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MC78M12CDTRKG
- Order Code:
- SC16395
- Product Range
- 12V 500mA Linear Voltage Regulators
- Technical Datasheet:
- MC78M12CDTRKG Datasheet
Product Range Selector (12V 500mA Linear Voltage Regulators)
See all from this product rangeProduct Overview
- No external components required
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe-area compensation
- 75μV Output noise voltage
- 2VDC Dropout voltage (TJ=+25°C)
- 700mA Peak output current (TJ=+25°C)
Applications
Automotive
Product Information
- :
- Fixed
- :
- 1Outputs
- :
- 12V
- :
- 12V
- :
- -
- :
- -
- :
- 14V
- :
- 35V
- :
- 12V 500mA Linear Voltage Regulators
- :
- 500mA
- :
- 500mA
- :
- 0
- :
- 3Pins
- :
- Surface Mount
- :
- 0°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (3)
68 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.357 (€0.44) | ( ) |
10+ | €0.2856 (€0.35) | ( ) |
100+ | €0.1428 (€0.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.