You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bipolar (BJT) Single Transistor, General Purpose, NPN, 40V, 200mA, 225mW, SOT-23, SMD -
MMBT3904LT1G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MMBT3904LT1G
- Order Code:
- SC15980
- Product Range
- MMBTxxxx
- Technical Datasheet:
- MMBT3904LT1G Datasheet
Product Range Selector (MMBTxxxx)
See all from this product rangeProduct Overview
- Collector-emitter breakdown voltage is 40VDC min (TA = 25°C, IC = 1.0mAdc, IB = 0)
- Collector-base breakdown voltage is 60VDC min (IC = 0.1µmAdc, IE = 0, TA = 25°C)
- Emitter-base breakdown voltage is 6.0VDC min (IC = 0.1µmAdc, IE = 0, TA = 25°C)
- Collector current - continuous is 900mAdc max (TA = 25°C)
- Total Device Dissipation FR-5 Board is 225mW max (TA = 25°C)
- Thermal resistance junction-to-ambient is 556°C/W max (TA = 25°C)
- Collector cutoff current is 50nAdc max (VCE = 30VDC, VEB = 3.0Vdc)
- Noise figure is 5.0dB max (VCE = 5.0VDC, IC = 100µADC, RS = 1.0kohm, f = 1.0KHz)
- SOT-416 package
- Junction temperature range from -65 to +150°C
Product Information
- :
- NPN
- :
- 40V
- :
- 200mA
- :
- 200mA
- :
- 225mW
- :
- SOT-23
- :
- Surface Mount
- :
- 3Pins
- :
- 300MHz
- :
- 300hFE
- :
- 300hFE
- :
- 150°C
- :
- MMBTxxxx
- :
- AEC-Q101
- :
- -
Technical Documents (2)
135 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.119 (€0.15) | ( ) |
50+ | €0.0238 (€0.03) | ( ) |
100+ | €0.0119 (€0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.