You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Zener Single Diode, 18 V, 500 mW, SOD-123, 2 Pins, 150 °C, Surface Mount - 

MMSZ5248BT1G

MMSZ5248BT1G - Zener Single Diode, 18 V, 500 mW, SOD-123, 2 Pins, 150 °C, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MMSZ5248BT1G
Order Code:
SC17937
Product Range
MMSZ5221BT1

Product Range Selector (MMSZ5221BT1)

See all from this product range

Product Overview

The MMSZ5221BT1 series surface mount Voltage Regulator Zener Diode designed for optimal automated board assembly. This device provides a convenient alternative to the leadless 34-package style. It comes with void free transfer-moulded thermosetting plastic case.
  • 500mW Rating on FR-4 or FR-5 board
  • 2.4 to 110V Wide Zener reverse voltage rating
  • Small package size for high density applications
  • General purpose, medium current
  • ESD rating of Class 3 (16kV) per human body model

Applications

Industrial

Product Information


:
18V

:
500mW

:
SOD-123

:
2Pins

:
150°C

:
Surface Mount

:
MMSZ5221BT1

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

20 In stock Need more?

???PF_PDP_RSP_SUP???

€0.0833 ( €0.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ €0.0833 (€0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ €0.0357 (€0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.0357 (€0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --