You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fast / Ultrafast Diode, 600 V, 16 A, Dual Common Cathode, 1.5 V, 60 ns, 100 A - 

MUR1660CTG

MUR1660CTG - Fast / Ultrafast Diode, 600 V, 16 A, Dual Common Cathode, 1.5 V, 60 ns, 100 A
MUR1660CTG - Fast / Ultrafast Diode, 600 V, 16 A, Dual Common Cathode, 1.5 V, 60 ns, 100 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MUR1660CTG
Order Code:
SC07385
Product Range
-
Technical Datasheet:
MUR1660CTG   Datasheet
See all Technical Docs

Product Overview

The MUR1660CTG is a SWITCHMODEâ„¢ Power Rectifier with moulded epoxy case. This state-of-the-art device is design for use in switching power supplies, inverters and as free-wheeling diodes.
  • All external surfaces corrosion-resistant and terminal leads are readily solderable
  • High temperature glass-passivated junction
  • High voltage capability
  • Low leakage
  • Current derating at both case and ambient temperatures
  • UL94V-0 Flammability rating

Applications

Power Management, Industrial

Product Information


:
600V

:
16A

:
Dual Common Cathode

:
1.5V

:
60ns

:
100A

:
175°C

:
TO-220AB

:
3 Pin

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

12 In stock Need more?

???PF_PDP_RSP_SUP???

€1.104 ( €1.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.104 (€1.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.9545 (€1.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.8625 (€1.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --