You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fast / Ultrafast Diode, 100 V, 1 A, Single, 875 mV, 30 ns, 50 A -
MURA110T3G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MURA110T3G
- Order Code:
- SC17741
- Product Range
- MURA1
Product Range Selector (MURA1)
See all from this product rangeProduct Overview
- Polarity band indicates cathode lead
- All external surfaces corrosion-resistant and terminal leads are readily solderable
- Small compact surface-mountable package with j-bend leads
- Rectangular package for automated handling
- High temperature glass-passivated junction
- Low forward voltage drop
Applications
Power Management, Industrial
Product Information
- :
- 100V
- :
- 1A
- :
- Single
- :
- 875mV
- :
- 30ns
- :
- 50A
- :
- 175°C
- :
- DO-214AC (SMA)
- :
- 2 Pin
- :
- MURA1
- :
- AEC-Q101
Technical Documents (2)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 2+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
2+ | €0.1785 (€0.22) | ( ) |
10+ | €0.1428 (€0.18) | ( ) |
100+ | €0.1071 (€0.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.