You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 20V in, 1.07V Dropout, 3.3V/1A out, DPAK-3 -
NCP1117DT33G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NCP1117DT33G
- Order Code:
- SC16347
- Product Range
- 3.3V 1A LDO Voltage Regulators
- Technical Datasheet:
- NCP1117DT33G Datasheet
Product Range Selector (3.3V 1A LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Adjustable output voltage option
- No minimum load requirement for fixed voltage output devices
- Current limit, safe operating and thermal shutdown protection
- Operation to 20V input
- Pb-free device
Applications
Consumer Electronics, Power Management, Industrial
Product Information
- :
- Fixed
- :
- -
- :
- 20V
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- Positive Output
- :
- 1A
- :
- 1A
- :
- 0
- :
- 1.07V
- :
- Surface Mount
- :
- 0
- :
- 3Pins
- :
- 0°C
- :
- 125°C
- :
- 3.3V 1A LDO Voltage Regulators
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.5593 (€0.69) | ( ) |
50+ | €0.4165 (€0.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.