You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 3.5V to 20V, 1.07V Dropout, 3.3Vout, 1A out, SOT-223-3 -
NCP1117ST33T3G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NCP1117ST33T3G
- Order Code:
- SC16327
- Product Range
- 3.3V 1A LDO Voltage Regulators
- Technical Datasheet:
- NCP1117ST33T3G Datasheet
Product Range Selector (3.3V 1A LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Fixed and adjustable
- Adjustable output voltage option
- No minimum load requirement for fixed voltage output devices
- Reference/output voltage trimmed to ±1.0%
- Current limit, safe operating and thermal shutdown protection
Applications
Industrial, Consumer Electronics, Automotive, Power Management, Motor Drive & Control
Product Information
- :
- Fixed
- :
- 3.5V
- :
- 20V
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- Positive Output
- :
- 1A
- :
- 1A
- :
- 0
- :
- 1.07V
- :
- Surface Mount
- :
- 0
- :
- 3Pins
- :
- 0°C
- :
- 125°C
- :
- 3.3V 1A LDO Voltage Regulators
- :
- -
Technical Documents (3)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.4522 (€0.56) | ( ) |
50+ | €0.357 (€0.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.