You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5V, 1A Low Dropout Voltage Regulator, SOT-223-3, 3.5V to 20V - 

NCP1117ST50T3G

NCP1117ST50T3G - 5V, 1A Low Dropout Voltage Regulator, SOT-223-3, 3.5V to 20V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NCP1117ST50T3G
Order Code:
SC16290
Product Range
5V 1A LDO Voltage Regulators
Technical Datasheet:
NCP1117ST50T3G   Datasheet
See all Technical Docs

Product Range Selector (5V 1A LDO Voltage Regulators)

See all from this product range

Product Overview

The NCP1117ST50T3G series are low dropout positive voltage regulators that are capable of providing an output current that is in excess of 1 A with a maximum dropout voltage of 1.2 V at 800 mA over temperature. On chip trimming adjusts the reference/output voltage to within ±1.0% accuracy
  • Output current in excess of 1.0 A
  • No minimum load requirement for fixed voltage output devices
  • Reference/output voltage trimmed to ±1.0%
  • Current limit, safe operating and thermal shutdown protection
  • Operation to 20V input

Applications

Power Management, Industrial

Product Information


:
Fixed

:
3.5V

:
20V

:
1Outputs

:
5V

:
5V

:
-

:
-

:
Positive Output

:
1A

:
0

:
1.07V

:
Surface Mount

:
0

:
3Pins

:
0°C

:
125°C

:
5V 1A LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€0.4046 ( €0.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ €0.4046 (€0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.3094 (€0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --