You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Standard Recovery Diode, 400 V, 1 A, Single, 1.1 V, 1.8 µs, 30 A - 

S1G

S1G - Standard Recovery Diode, 400 V, 1 A, Single, 1.1 V, 1.8 µs, 30 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
S1G
Order Code:
SC11341
Product Range
S1 Series
Technical Datasheet:
S1G   Datasheet
See all Technical Docs

Product Range Selector (S1 Series)

See all from this product range

Product Overview

The S1G is a glass passivated General Purpose Rectifier stands out for their optimized low leakage, low capacitance and fast response time. Color band denotes the cathode end polarity. This rectifier is for general use and also suitable for many different applications.
  • 1.4W Power dissipation
  • 6.6pF at 4V/1MHz Typical total capacitance

Applications

Power Management

Product Information


:
400V

:
1A

:
Single

:
1.1V

:
1.8µs

:
30A

:
150°C

:
DO-214AC (SMA)

:
2Pins

:
S1 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€0.0476 ( €0.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ €0.0476 (€0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.0357 (€0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --