You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD Protection Diodes, 44V, SOT-23, 24V, 350W, SZNUP - 

SZNUP2105LT1G

SZNUP2105LT1G - ESD Protection Diodes, 44V, SOT-23, 24V, 350W, SZNUP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
SZNUP2105LT1G
Order Code:
SC18156
Product Range
SZNUP
Technical Datasheet:
SZNUP2105LT1G   Datasheet
See all Technical Docs

Product Range Selector (SZNUP)

See all from this product range

Product Overview

The SZ/NUP2105L has been designed to protect the CAN transceiver in high−speed and fault tolerant networks from ESD and other harmful transient voltage events. This device provides bidirectional protection for each data line with a single compact SOT−23 package, giving the system designer a low cost option for improving system reliability and meeting stringent EMI requirements.
  • 350W Peak Power Dissipation per Line (8/20 sec Waveform)
  • Low Reverse Leakage Current ( 100 nA)
  • Low Capacitance High−Speed CAN Data Rates
  • ISO 7637−2 Pulse 2a: Repetitive Load Switch Disconnect, 9.5A
  • ISO 7637−3 Pulse 3a,b: Repetitive Load Switching Fast Transients, 50A
  • Flammability Rating UL 94 V−0
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

Medical

Product Information


:
44V

:
SOT-23

:
3Pins

:
24V

:
350W

:
SZNUP

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

13 In stock Need more?

???PF_PDP_RSP_SUP???

€0.3335 ( €0.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.3335 (€0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ €0.253 (€0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.161 (€0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --