You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PWM Controller, 25V - 12V supply, 250kHz, 13.4V / 200mA out, DIP-8 -
UC3844BNG
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- UC3844BNG
- Order Code:
- SC18579
- Product Range
- -
- Technical Datasheet:
- UC3844BNG Datasheet
Product Overview
- Trimmed oscillator for precise frequency control
- Automatic feed forward compensation
- Internally trimmed reference with undervoltage lockout
- High current totem pole output
- Undervoltage lockout with hysteresis
- Low startup and operating current
Applications
Power Management, Industrial
Product Information
- :
- Single Ended Controller
- :
- 1Channels
- :
- Current Mode Control
- :
- 12V
- :
- 25V
- :
- DIP
- :
- 8Pins
- :
- Through Hole
- :
- 52kHz
- :
- -
- :
- -
- :
- 0%
- :
- 50%
- :
- Boost, Flyback, Inverting
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.6318 (€0.78) | ( ) |
10+ | €0.5499 (€0.68) | ( ) |
100+ | €0.4095 (€0.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.