You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Full Motion TV Wall Mount, 13" to 27" Screen -
WM2151
New- Manufacturer:
- ONE FOR ALL ONE FOR ALL
- Manufacturer Part No:
- WM2151
- Order Code:
- ST04760
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8716184064135
Product Overview
- Mounting materials included
- Tilt range: 15°
- Swivel range: 180°
- VESA compatibility: 75x75 to 100x100
- Weight capacity: 30kg
Product Information
- :
- From 13" to 27"
- :
- Tilt & Swivel Mount
- :
- 30kg
- :
- 75x75 to 100x100
- :
- -
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.2625 (€34.76) | ( ) |
3+ | €26.0848 (€32.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.