You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JUMBO Tilting TV Wall Mount, 42" to 120" Screen -
WM4920
New- Manufacturer:
- ONE FOR ALL ONE FOR ALL
- Manufacturer Part No:
- WM4920
- Order Code:
- ST04802
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8716184077104
Product Overview
- Suitable for all types of TVs from 42"-120"
- Perfect for mounting on stud walls
- Supplied with mounting materials
- Tilt range: 15°
- Swivel range: 10°
- VESA compatibility: 100x100 to 900x600
- Weight capacity: 75kg
Product Information
- :
- From 42" to 120"
- :
- Flat to Wall Mount
- :
- 75kg
- :
- 100x100 to 900x600
- :
- -
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €83.2881 (€102.44) | ( ) |
3+ | €76.9454 (€94.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.