You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra Slim Tilting TV Wall Mount, 32" to 77" Screen -
WM6423
New- Manufacturer:
- ONE FOR ALL ONE FOR ALL
- Manufacturer Part No:
- WM6423
- Order Code:
- ST04791
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8716184072789
Product Overview
- The arms that your TV is attached to feature soft padding to protect the TV while connected
- The level of the bracket can be adjusted with a screwdriver after installation
- You can always be sure your TV is straight
- Universal design suitable for TV screens from 32" up to 77"
- No extra pair of hands needed
- Click your TV easily into the mount with the integrated lock and release mechanism
- Should you have to remove your TV from the wall, just unlock and release
- Quick guide for easy installation
- All mounting materials and spirit level included
- VESA compatibility: 100x100 to 400x200
- Weight capacity: 40kg
Product Information
- :
- From 32" to 77"
- :
- Flat to Wall Mount
- :
- 40kg
- :
- 100x100 to 400x200
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.6885 (€42.67) | ( ) |
3+ | €32.0229 (€39.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.